


HDK-1308DA-5W
- Manufacturer
- MFR.Part #
- HDK-1308DA-5W
- JLCPCB Part #
- C20200106
- Package
- -
- Description
- -20℃~+60℃ 1.1kHz 1100Hz~20kHz 13mm 1W 8% 88dB 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Dragonstate | |
| Package | - | |
| Max Power | 1.2W | |
| Resonant Frequency | 1.1kHz | |
| Frequency Range | 1100Hz~20kHz | |
| Sound Pressure Level(SPL) | 88dB | |
| Operating Temperature | -20℃~+60℃ | |
| Technology | Electromagnetic | |
| Total Harmonic Distortion(THD) | 8% | |
| Rated Power | 1W | |
| Impedance | 8Ω | |
| Diameter(φD) | 13mm |

* Images are for reference only
HDK-1308DA-5W
Extended- Manufacturer
- MFR.Part #
- HDK-1308DA-5W
- JLCPCB Part #
- C20200106
- Package
- -
- Description
- -20℃~+60℃ 1.1kHz 1100Hz~20kHz 13mm 1W 8% 88dB 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HDK-1308DA-5W
Extended- Manufacturer
- MFR.Part #
- HDK-1308DA-5W
- JLCPCB Part #
- C20200106
- Package
- -
- Description
- -20℃~+60℃ 1.1kHz 1100Hz~20kHz 13mm 1W 8% 88dB 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HDK-1308DA-5W Specifications
HDK-1308DA-5W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Dragonstate | |
| Package | - | |
| Max Power | 1.2W | |
| Resonant Frequency | 1.1kHz | |
| Frequency Range | 1100Hz~20kHz | |
| Sound Pressure Level(SPL) | 88dB | |
| Operating Temperature | -20℃~+60℃ | |
| Technology | Electromagnetic | |
| Total Harmonic Distortion(THD) | 8% | |
| Rated Power | 1W | |
| Impedance | 8Ω | |
| Diameter(φD) | 13mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HDK-1308DA-5W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HDK-1308DA-5W Documents
HDK-1308DA-5W datasheets or manufacturer documentation.
Datasheet: HDK-1308DA-5W Datasheet (PDF)
HDK-1308DA-5W Schematic Symbol & PCB Footprint
The HDK-1308DA-5W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.