
* Images are for reference only
MKP62-275V/224KP10
Extended
- Manufacturer
- Dongtong
- MFR.Part #
- MKP62-275V/224KP10
- JLCPCB Part #
- C22371563
- Package
- Plugin,P=10mm
- Description
- 220nF 275V X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8703
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 8691
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
100+
$0.0343
500+
$0.0319
1000+
$0.0301
5000+
$0.0287
10000+
$0.0279
Welcome back, may I help you?