
* Images are for reference only
NDP-08UV
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- NDP-08UV
- JLCPCB Part #
- C501581
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2,000 cycles 2.54mm 24V 25mA 8 PC Pin Piano Key Red SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.7900
10+
$0.6326
21+
$0.5523
105+
$0.4753
420+
$0.4271
840+
$0.4030
Related Products
Welcome back, may I help you?