
* Images are for reference only
EM-06-Q
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- EM-06-Q
- JLCPCB Part #
- C501580
- Package
- SMD,P=2.54mm
- Description
- -20℃~+85℃ 2,000 cycles 2.54mm 24V 25mA 6 SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 31
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.7764
10+
$0.6315
31+
$0.5574
93+
$0.4849
496+
$0.4414
1240+
$0.4188
Related Products
Welcome back, may I help you?