
* Images are for reference only
DJ-08-V
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- DJ-08-V
- JLCPCB Part #
- C501575
- Package
- SMD,P=2.54mm
- Description
- -20℃~+85℃ 2,000 cycles 2.54mm 24V 25mA 8 SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.9634
10+
$0.7827
22+
$0.6923
110+
$0.6020
440+
$0.5487
880+
$0.5197
Related Products
Welcome back, may I help you?