
* Images are for reference only
EMR-08-V
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- EMR-08-V
- JLCPCB Part #
- C89710
- Package
- SMD,P=2.54mm
- Description
- -20℃~+85℃ 2,000 cycles 2.54mm 24V 25mA 8 Black SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.8237
10+
$0.6663
30+
$0.5893
100+
$0.5122
500+
$0.4656
1000+
$0.4416
Related Products
Welcome back, may I help you?