
* Images are for reference only
DMR-06-V-T/R
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- DMR-06-V-T/R
- JLCPCB Part #
- C225010
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 24V 25mA 6 Black Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.8170
10+
$0.6626
30+
$0.5854
100+
$0.5082
500+
$0.4616
900+
$0.4391
Related Products