
* Images are for reference only
NPI-04-V
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- NPI-04-V
- JLCPCB Part #
- C501298
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2,000 cycles 2.54mm 24V 25mA 4 Black 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.3471
10+
$1.1223
40+
$0.9987
80+
$0.8606
Related Products
Welcome back, may I help you?