
* Images are for reference only
T3V3S5A-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- T3V3S5A-7
- JLCPCB Part #
- C19950548
- Package
- SOD-523
- Description
- -65℃~+150℃ 125pF 13.7V 16A@8/20us 1uA 220W@8/20us 3.3V 5V IEC 61000-4-2 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.0535
100+
$0.0428
300+
$0.0373
3000+
$0.0335
6000+
$0.0302
9000+
$0.0286
Related Products
Welcome back, may I help you?