
* Images are for reference only
PI5V331QE
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI5V331QE
- JLCPCB Part #
- C1557081
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃ 150MHz 2 20pF 4:1 5V 5ns 5ns 7Ω QSOP-16-150mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8063
100+
$1.7193
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?