
* Images are for reference only
BZX84B5V6Q-13-F
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- BZX84B5V6Q-13-F
- JLCPCB Part #
- C7093853
- Package
- SOT-23-3
- Description
- -65℃~+150℃ 1 Independent 1uA@1V 350mW 400Ω 40Ω 5.49V~5.71V 5.6V ±2% SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0526
100+
$0.0520
300+
$0.0514
1000+
$0.0509
Related Products