
* Images are for reference only
LB1117AADB330
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- LB1117AADB330
- JLCPCB Part #
- C388259
- Package
- SOT-223-3L
- Description
- -40℃~+125℃@(Tj) 1 1.4V@(0.8A) 15V 1A 3.3V 70dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0776
100+
$0.0629
300+
$0.0555
2500+
$0.0501
5000+
$0.0457
10000+
$0.0435
20000+
$0.0430
40000+
$0.0427
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products