
* Images are for reference only
PI4ULS3V501TAEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI4ULS3V501TAEX
- JLCPCB Part #
- C2677394
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1.35V~3.6V 2 280Mbps 850mV~2.7V Automatic direction detection、Power-off protection、Output enable high-impedance Bidirectional Push-Pull SOT-23-6 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3466
50+
$0.2738
150+
$0.2425
500+
$0.2035
2500+
$0.1861
5000+
$0.1757
Related Products
Welcome back, may I help you?