
* Images are for reference only
AS431IBRTR-G1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AS431IBRTR-G1
- JLCPCB Part #
- C2157643
- Package
- SOT-89-3
- Description
- -40℃~+125℃@(Ta) 100mA 2.5V~36V Adjustable Parallel ±1% SOT-89-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1373
200+
$0.0533
500+
$0.0513
1000+
$0.0504
Related Products
Welcome back, may I help you?