This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DXTP3C60PS-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DXTP3C60PS-13
JLCPCB Part #
C3199321
Package
PowerDI-8(5x6)
Description
-55℃~+175℃@(Tj) 100nA 150@500mA,2V 360mV 3A 5W 60V PNP PowerDI-8(5x6) Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5284
10+ $0.5156
30+ $0.5060
100+ $0.4979

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons