
* Images are for reference only
DMN3401LDW-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN3401LDW-13
- JLCPCB Part #
- C5245318
- Package
- SOT-363
- Description
- -55℃~+150℃ 1.2nC@10V 1.6V 2 N-Channel 290mW 30V 400mΩ 50pF@15V 800mA SOT-363 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0782
50+
$0.0765
150+
$0.0754
500+
$0.0743
Related Products