
* Images are for reference only
DFLZ9V1Q-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DFLZ9V1Q-7
- JLCPCB Part #
- C7171301
- Package
- PowerDI123
- Description
- -55℃~+150℃ 1 Independent 1W 1Ω 5uA@5V 8.5V~9.6V 9.1V PowerDI123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3211
200+
$0.1282
500+
$0.1239
1000+
$0.1218
Related Products