This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMAJ7.0ADFQ-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
P6SMAJ7.0ADFQ-13
JLCPCB Part #
C6626092
Package
SMD
Description
-55℃~+150℃ 1 12V 200uA 50A@10/1000us 7.78V 7V TVS Unidirectional SMD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3400
200+ $0.1357
500+ $0.1312
1000+ $0.1289
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons