
* Images are for reference only
MJD42CQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- MJD42CQ-13
- JLCPCB Part #
- C19950368
- Package
- TO-252(DPAK)
- Description
- -55℃~+150℃ 1 PNP 1.5V@6A,600mA 100V 100nA 2.7W 3MHz 6A 7V PNP TO-252(DPAK) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7026
200+
$0.2804
500+
$0.2707
1000+
$0.2675
Related Products
Welcome back, may I help you?