
* Images are for reference only
PI3DPX1202A2ZBIEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3DPX1202A2ZBIEX
- JLCPCB Part #
- C2675131
- Package
- TQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 3.3V 5.4Gbps I2C TQFN-48-EP(7x7) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1924
200+
$0.4625
500+
$0.4464
1000+
$0.4383
Related Products
Welcome back, may I help you?