
* Images are for reference only
PS4157NCEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PS4157NCEX
- JLCPCB Part #
- C7030161
- Package
- SOT-363-6(SC-70)
- Description
- -12V~-4V -55℃~+125℃ 1 100pF 200MHz 220ns 2:1 2ns 5Ω SOT-363-6(SC-70) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.5322
10+
$1.4985
30+
$1.4760
100+
$1.4535
Related Products
Welcome back, may I help you?