This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMTH45M5LFVW-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMTH45M5LFVW-7
JLCPCB Part #
C19950024
Package
PowerDI3333-8
Description
-55℃~+175℃ 13.9nC@10V 2.3V@250uA 40V 5.5mΩ@10V 51W 71A N-Channel PowerDI3333-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6994
200+ $0.2788
500+ $0.2707
1000+ $0.2659
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons