
* Images are for reference only
BZT52HC2V7WF-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- BZT52HC2V7WF-7
- JLCPCB Part #
- C5244722
- Package
- SOD-123F
- Description
- -65℃~+150℃ 1 Independent 2.5V~2.9V 2.7V 20uA@1V 500Ω 830mW 83Ω SOD-123F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
100+
$0.0352
300+
$0.0347
1000+
$0.0343
Related Products
Welcome back, may I help you?