
* Images are for reference only
DMP3036SFVQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMP3036SFVQ-13
- JLCPCB Part #
- C19949938
- Package
- PowerDI3333-8
- Description
- -55℃~+150℃ 16.5nC@10V 2.3W 2.5V@250uA 20mΩ@10V 30A 30V P-Channel PowerDI3333-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6055
200+
$0.2422
500+
$0.2342
1000+
$0.2293
Related Products
Welcome back, may I help you?