
* Images are for reference only
AP7176BFN-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7176BFN-7
- JLCPCB Part #
- C780773
- Package
- DFN3030-10
- Description
- -40℃~+85℃ 1 1.5mA 3.65V 3A 530mV@(3A) 800mV~3.35V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN3030-10 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2313
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2313
In-stock Item Pricing
Qty Unit Price
1+
$0.2154
50+
$0.1862
150+
$0.1738
500+
$0.1581
3000+
$0.1512
6000+
$0.1472
Related Products
Welcome back, may I help you?