
* Images are for reference only
DMN2053UFDBQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN2053UFDBQ-13
- JLCPCB Part #
- C17320682
- Package
- UDFN2020-6
- Description
- -55℃~+150℃ 1.14W 1V@250uA 2 N-Channel 20V 4.6A 56mΩ@1.8V 7.7nC@10V N-Channel UDFN2020-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3657
200+
$0.1460
500+
$0.1411
1000+
$0.1387
Related Products
Welcome back, may I help you?