This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMT3020LFDB-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMT3020LFDB-13
JLCPCB Part #
C17305846
Package
UDFN2020-6
Description
-55℃~+150℃ 1.8W 173pF 2 N-Channel 2.5V@250uA 27pF 30V 32mΩ@4.5V 393pF 7.7A 7nC@10V N-Channel UDFN2020-6 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5821
200+ $0.2322
500+ $0.2242
1000+ $0.2209

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons