This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMN2022UNS-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMN2022UNS-7
JLCPCB Part #
C3279407
Package
PowerDI3333-8
Description
-55℃~+150℃ 1.87nF 1.9W 10.7A 160pF 17mΩ@1.8V 1V 2 N-Channel 20.3nC@4.5V 20V 320pF N-Channel PowerDI3333-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2902
1000+ $0.1124
2500+ $0.1084
5000+ $0.1065

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons