
* Images are for reference only
DMN10H220LDV-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN10H220LDV-7
- JLCPCB Part #
- C19949299
- Package
- PowerDI3333-8
- Description
- -55℃~+150℃ 10.5A 100V 2.5V@250uA 270mΩ@4.5V 40W 6.7nC@10V N-Channel PowerDI3333-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3672
200+
$0.1466
500+
$0.1416
1000+
$0.1392
Related Products
Welcome back, may I help you?