This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DDZ4V7ASF-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DDZ4V7ASF-7
JLCPCB Part #
C3764649
Package
SOD-323F
Description
-65℃~+150℃ 1 Independent 10uA@1V 130Ω 4.44V~4.68V 4.56V 500mW SOD-323F Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 338

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0275
100+ $0.0268
300+ $0.0265
1000+ $0.0260

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons