
* Images are for reference only
AH49EZ3-G1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AH49EZ3-G1
- JLCPCB Part #
- C842149
- Package
- TO-92S
- Description
- -40℃~+85℃ 1.6mV/Gs 3.5mA 4V~6.5V ±0.7% ±100mT TO-92S Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 418
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 418
In-stock Item Pricing
Qty Unit Price
1+
$0.0772
50+
$0.0753
150+
$0.0740
500+
$0.0729
Related Products
Welcome back, may I help you?