CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. AP7365-15SNG-7
AP7365-15SNG-7
Extended
* Images are for reference only

AP7365-15SNG-7

Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
AP7365-15SNG-7
JLCPCB Part #
C5553286
Package
UDFN2020-6
Description
-40℃~+85℃@(Ta) 1 1.5V 600mA 600mV@(600mA) 65dB@(1kHz) 6V Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive UDFN2020-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDiodes Incorporated
PackageUDFN2020-6
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current35uA
Output TypeFixed
Voltage - Supply6V
Output Current600mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Output Voltage1.5V
Voltage Dropout600mV@(600mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. AP7365-15SNG-7
AP7365-15SNG-7

* Images are for reference only

AP7365-15SNG-7

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
AP7365-15SNG-7
JLCPCB Part #
C5553286
Package
UDFN2020-6
Description
-40℃~+85℃@(Ta) 1 1.5V 600mA 600mV@(600mA) 65dB@(1kHz) 6V Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive UDFN2020-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP7365-15SNG-7

* Images are for reference only

AP7365-15SNG-7

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
AP7365-15SNG-7
JLCPCB Part #
C5553286
Package
UDFN2020-6
Description
-40℃~+85℃@(Ta) 1 1.5V 600mA 600mV@(600mA) 65dB@(1kHz) 6V Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive UDFN2020-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP7365-15SNG-7 Specifications

AP7365-15SNG-7 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDiodes Incorporated
PackageUDFN2020-6
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current35uA
Output TypeFixed
Voltage - Supply6V
Output Current600mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Output Voltage1.5V
Voltage Dropout600mV@(600mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP7365-15SNG-7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AP7365-15SNG-7 Documents

AP7365-15SNG-7 datasheets or manufacturer documentation.

Datasheet: AP7365-15SNG-7 Datasheet (PDF)

AP7365-15SNG-7 Schematic Symbol & PCB Footprint

The AP7365-15SNG-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.