This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D7V5S1U3LP20-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
D7V5S1U3LP20-7
JLCPCB Part #
C5667912
Package
UDFN2020-3
Description
-65℃~+150℃ 1 12.4V 1uA 2.235nF 250A@8/20us 4kW@8/20us 7.5V 8.33V Bidirectional IEC 61000-4-2 TVS UDFN2020-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2577
200+ $0.1030
500+ $0.0994
1000+ $0.0978

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons