This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

D4V5H1U2LP1610-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
D4V5H1U2LP1610-7
JLCPCB Part #
C5157834
Package
UDFN1610-2
Description
-55℃~+150℃ 1 11.5V 1uA 4.5V 5.5V 800pF 90A@8/20us ESD IEC 61000-4-2 UDFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 337

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 331

In-stock Item Pricing

Qty Unit Price
1+ $0.2117
50+ $0.1662
150+ $0.1467
500+ $0.1224
2500+ $0.1060
5000+ $0.0996

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons