
* Images are for reference only
D3V3H1B2LPQ-7B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D3V3H1B2LPQ-7B
- JLCPCB Part #
- C6019121
- Package
- X1-DFN1006-2
- Description
- -65℃~+150℃ 1 100pF 10nA 3.3V 3.8V 380W@8/20us 40A@8/20us 9.5V IEC 61000-4-2 TVS X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1118
200+
$0.0447
500+
$0.0431
1000+
$0.0424
Related Products
Welcome back, may I help you?