
* Images are for reference only
D14V0H1U2WS-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D14V0H1U2WS-7
- JLCPCB Part #
- C3706545
- Package
- SOD-323
- Description
- -55℃~+125℃ 1 10nA 14.5V 14V 160pF 25A@8/20us 25V 600W IEC 61000-4-2 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.2313
10+
$0.2265
30+
$0.2233
100+
$0.2201
Related Products
Welcome back, may I help you?