
* Images are for reference only
AP7370-28SA-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7370-28SA-7
- JLCPCB Part #
- C5944167
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 1.5uA 18V 2.8V 300mA 500mV@(100mA) Fixed Positive Reverse connection protection、Short Circuit Protection、Thermal Shutdown SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0275
10+
$0.8361
30+
$0.7397
100+
$0.6448
500+
$0.5869
1000+
$0.5580
Related Products
Welcome back, may I help you?