
* Images are for reference only
AP7343-28W5-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7343-28W5-7
- JLCPCB Part #
- C6465611
- Package
- SOT25
- Description
- -40℃~+85℃ 1 2.8V 250mV@(300mA) 300mA 35uA 5.25V 60uVrms 75dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive SOT25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.7032
10+
$0.6871
30+
$0.6775
100+
$0.6663
Welcome back, may I help you?