
* Images are for reference only
AP7343-30W5-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7343-30W5-7
- JLCPCB Part #
- C7214692
- Package
- SOT25
- Description
- -40℃~+85℃ 1 220mV 300mA 35uA 3V 5.25V 60uVrms 75dB@(1kHz) Fixed Over Current Protection、Enable Positive SOT25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4067
10+
$0.3228
30+
$0.2873
100+
$0.2421
500+
$0.2227
1000+
$0.2098
Related Products
Welcome back, may I help you?