
* Images are for reference only
AP7332-1218FM-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7332-1218FM-7
- JLCPCB Part #
- C526380
- Package
- UDFN2018-6
- Description
- -40℃~+85℃@(Ta) 1.2V、1.8V 2 300mA 400uA 600mV@(300mA) 65dB@(1kHz) 9V Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive UDFN2018-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1686
200+
$0.0654
500+
$0.0630
1000+
$0.0618
Welcome back, may I help you?