
* Images are for reference only
AP7315-12FS4-7B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7315-12FS4-7B
- JLCPCB Part #
- C5553067
- Package
- X2-DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 1.2V 150mA 5.25V 60uA 60uVrms 640mV@(150mA) 75dB@(1kHz) Enable、Short Circuit Protection Fixed Positive X2-DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1102
200+
$0.0439
500+
$0.0425
1000+
$0.0418
Related Products
Welcome back, may I help you?