BZT585B6V2TQ-13
Extended
* Images are for reference only

BZT585B6V2TQ-13

Attributes
Value
MFR.Part #
BZT585B6V2TQ-13
JLCPCB Part #
C5605360
Package
SOD-523
Description
-65℃~+150℃ 1 Independent 10Ω 150Ω 350mW 3uA@4V 6.08V~6.32V 6.2V ±2% SOD-523 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerDiodes Incorporated
PackageSOD-523
Operating Junction Temperature Range-65℃~+150℃
Diode Configuration1 Independent
Impedance(Zzk)150Ω
Tolerance±2%
Impedance(Zzt)10Ω
Zener Voltage(Range)6.08V~6.32V
Zener Voltage(Nom)6.2V
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)3uA@4V