
* Images are for reference only
AP3783RBK6TR-G1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP3783RBK6TR-G1
- JLCPCB Part #
- C526373
- Package
- SOT-26
- Description
- -40℃~+150℃@(Tj) 2A 6.8V~35V 80kHz DCM、PFM Modulation Flyback Isolation Over Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOT-26 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3029
10+
$0.2965
30+
$0.2933
100+
$0.2885
Related Products
Welcome back, may I help you?