
* Images are for reference only
AL1666AS-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AL1666AS-13
- JLCPCB Part #
- C5144611
- Package
- SO-8
- Description
- -40℃~+105℃ 1 150kHz 2% 8.5V~23V 90VAC~305VAC Analog、PWM External Flyback、Buck-Boost Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SO-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$0.4400
10+
$0.3500
30+
$0.3115
100+
$0.2634
500+
$0.2425
1000+
$0.2296
Related Products
Welcome back, may I help you?