
* Images are for reference only
APX803L05-34SA-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- APX803L05-34SA-7
- JLCPCB Part #
- C5589071
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 20ms 5V 900mV~5.5V Active Low No No Open Drain Voltage Detector SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2379
200+
$0.0949
500+
$0.0917
1000+
$0.0901
Related Products
Welcome back, may I help you?