This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP2121AK-1.3TRE1

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP2121AK-1.3TRE1
JLCPCB Part #
C5587898
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 1.3V 200mA 25uA 30uVrms 6V 70dB@(1kHz) 800mV@(100mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1616
200+ $0.0646
500+ $0.0623
1000+ $0.0614

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons