This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP2111H-4.8TRG1

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP2111H-4.8TRG1
JLCPCB Part #
C5587892
Package
SOT-223-3
Description
-40℃~+85℃@(Ta) 4.8V 400mV@(600mA) 50uVrms 600mA 65dB@(1kHz) 6V 80uA Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2149
200+ $0.0857
500+ $0.0830
1000+ $0.0816

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons