
* Images are for reference only
ADC143TUQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ADC143TUQ-7
- JLCPCB Part #
- C5245699
- Package
- SOT-363
- Description
- -55℃~+150℃ 100@1mA,5V 100mA 2 NPN (Pre-Biased) 270mW 4.7kΩ 50V 5V NPN SOT-363 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
50+
$0.0532
150+
$0.0526
500+
$0.0517
Related Products
Welcome back, may I help you?