
* Images are for reference only
ZXMS6004SGQTA
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZXMS6004SGQTA
- JLCPCB Part #
- C17366857
- Package
- SOT-223
- Description
- -40℃~+125℃ 0V~5.5V 1 1.3A 350mΩ Active High Low Side Switch SOT-223 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0198
200+
$0.4070
500+
$0.3941
1000+
$0.3877
Related Products