
* Images are for reference only
ED350V-06P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- ED350V-06P
- JLCPCB Part #
- C5727807
- Package
- Plugin,P=3.5mm
- Description
- 10A 3.5mm 300V 6 Green Through Hole Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9197
200+
$0.7663
500+
$0.7405
1000+
$0.7292
Welcome back, may I help you?